Reference Only

1571636-2

Tactile Switches SMT GULL WING 50GF PB TACT SWITCH

Manufacturer:

Mfr Part:
1571636-2

TTI Part:
1571636-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
ActuatorRound
Switch FunctionOFF - (ON)
Current Rating50 mA
Voltage Rating DC24 VDC
Contact FormSPST
Termination StyleSolder Pin
PackagingEach
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.518$1,036.00
$0.502$3,012.00
$0.497$4,970.00
$0.466$12,116.00
$0.462$23,100.00
$0.457$45,700.00
Need more?

My Notes

Sign into see notes.