Reference Only

1571630-2

Slide Switches SWITCH SLIDE SWITCH

Manufacturer:

Mfr Part:
MSS2250R04

TTI Part:
1571630-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating300 mA
Voltage Rating AC125 VAC
Termination StyleThrough Hole
ActuatorSlide
Mounting StylePCB Mount
Contact PlatingSilver
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches
TypeSwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.12$25.60
$4.27$42.70
$3.40$85.00
$3.36$168.00
$3.33$333.00
$3.21$802.50
$3.05$1,067.50
$2.18$1,526.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.