Reference Only

1571610-2

Tactile Switches R/A SEALED TACT SWITCH

Manufacturer:

Mfr Part:
1571610-2

TTI Part:
1571610-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedIlluminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
ActuatorPlunger
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Terminal
ColorBlack
Length7.85 mm
Width6.9 mm
Life1000000 Cycle
IP RatingIP67
PackagingBulk
Actuator StyleSide
Button Size2.33 mm
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 35 C
Product TypeTactile Switches
SubcategorySwitches
TypeTactile

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

14,275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.681$17.02
$0.512$1,536.00
$0.471$2,355.00
$0.466$4,660.00
$0.461$9,220.00
$0.457$11,425.00
$0.452$22,600.00
$0.448$44,800.00
Need more?
Sign in to add projects and notes