Reference Only

1571563-8

Tactile Switches TACT SWITCH SMT

Manufacturer:

Mfr Part:
FSM4JSMLTR

TTI Part:
1571563-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionStraight
Stem Height4.98 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force100 gf
Current Rating50 mA
Voltage Rating DC24 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorBlue
Length6 mm
Width6 mm
Height5 mm
SeriesFSMJSML
Life1000000 Cycle
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.192$2,304.00
$0.186$6,696.00
$0.179$10,740.00
$0.176$19,008.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.