Reference Only
1571407-2
Tactile Switches R/A SEALED TACT SW T&R
Datasheet
1571407-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Right Angle | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 260 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Contact Form | SPST | |
| Termination Style | J Form Lead | |
| Color | Ivory | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Actuator Style | Side | |
| Button Size | 2.79 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 35 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tactile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 17,000 / Multiples: 17,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.551 | $9,367.00 | |
| $0.546 | $18,564.00 | |
| $0.54 | $27,540.00 | |
| $0.535 | $54,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
17,000 available now at ttiasia.com
Sign in to add projects and notes