Reference Only
1571300-3
Tactile Switches TCT,RTANG,SMT,SEALED GUID PIN, T/R
Datasheet
1571300-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Right Angle | |
| Stem Height | 2.7 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 130 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Length | 8.2 mm | |
| Width | 8.1 mm | |
| Height | 8.1 mm | |
| Life | 1000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $492.00 | |
| $0.81 | $972.00 | |
| $0.81 | $1,458.00 | |
| $0.80 | $3,360.00 | |
| $0.70 | $3,780.00 | |
| $0.693 | $7,068.60 | |
| $0.686 | $17,287.20 | |
| $0.679 | $34,221.60 |
Need more?
My Notes
Sign into see notes.