Reference Only
1571300-2
Tactile Switches SPST OFF-(ON) PB RoHS COMPLIANT
Datasheet
1571300-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Right Angle | |
| Stem Height | 2.7 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 130 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Length | 8.2 mm | |
| Width | 8.1 mm | |
| Height | 8.1 mm | |
| Series | None | |
| Life | 1000000 Cycle | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.491 | $1,964.00 | |
| $0.393 | $3,144.00 | |
| $0.347 | $4,164.00 | |
| $0.318 | $8,904.00 | |
| $0.313 | $16,276.00 | |
| $0.309 | $30,900.00 |
Need more?
Sign in to add projects and notes