Reference Only
1571262-2
Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button
Datasheet
1571262-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Vertical | |
| Stem Height | 1.55 mm | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 220 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Color | White | |
| Length | 7.15 mm | |
| Width | 4 mm | |
| Height | 1.5 mm | |
| Series | FSM Turtle | |
| Life | 50000 Cycle | |
| Packaging | Each | |
| Actuator Style | Side | |
| Button Size | 24.13 mm | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tactile |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,300 / Multiples: 3,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $3,465.00 | |
| $0.91 | $6,006.00 | |
| $0.80 | $10,560.00 | |
| $0.72 | $19,008.00 | |
| $0.677 | $35,745.60 | |
| $0.67 | $68,541.00 |
Need more?
Sign in to add projects and notes