Reference Only

1571095-2

Rocker Switches High Power Rocker Switch, Panel Mount, 21.2 x 36.6 mm [.835 x 1.441 in] Panel Cutout, Silver Contact Plating

Manufacturer:

Mfr Part:
PRCSA1-20F-BB0BW

TTI Part:
1571095-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Current Rating10 A
Voltage Rating AC250 VAC
PackagingEach
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.47$4,470.00
$4.31$21,550.00
$4.25$106,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes