Reference Only

1571091-1

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
PRBSA1-16F-BB000

TTI Part:
1571091-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver
PackagingEach
Actuator StyleRocker
ComplianceUL
Housing MaterialPolycarbonate (PC)
Product TypeRocker Switches
SubcategorySwitches
Part # AliasesPRBSA1-16F-BB000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.41$2,820.00
$1.21$7,260.00
$1.11$28,860.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes