Reference Only

1571083-2

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
PRASC1-16F-BBR00

TTI Part:
1571083-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
ColorRed
Mounting StylePanel Mount
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
ComplianceUL
Housing MaterialPolycarbonate (PC)
Product TypeRocker Switches
SubcategorySwitches
Part # AliasesPRASC1-16F-BBR00

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536504000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.10$4,200.00
$2.08$12,480.00
$2.06$53,560.00
Need more?
Sign in to add projects and notes