Reference Only

1571079-4

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
PRASD1-16F-BB000

TTI Part:
1571079-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - ON
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver
PackagingTray
Actuator StyleRocker
ComplianceUL
Housing MaterialPolycarbonate (PC)
Product TypeRocker Switches
SubcategorySwitches
Part # AliasesPRASD1-16F-BB000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.62$3,240.00
$1.59$9,540.00
$1.57$37,680.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes