Reference Only
1571076-9
Rocker Switches SWITCH ROCKER
Datasheet
PRASA1-16F-BB000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Packaging | Tray | |
| Actuator Style | Rocker | |
| Compliance | UL | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | PRASA1-16F-BB000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536504000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $39.50 | |
| $1.31 | $65.50 | |
| $1.01 | $505.00 | |
| $1.00 | $1,000.00 | |
| $0.99 | $1,980.00 | |
| $0.98 | $5,880.00 | |
| $0.97 | $25,220.00 | |
| $0.96 | $49,920.00 |
Need more?
Sign in to add projects and notes