Reference Only

156666-1

Terminals FLAG ASSY 16-14 AWG

Manufacturer:

Mfr Part:
156666-1

TTI Part:
156666-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeFlag Tab
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenamePIDG FASTON
PackagingEach
Insulation MaterialNylon
Length19.3 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width15.49 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.12$1,120.00
$1.10$2,200.00
$1.06$5,300.00
$1.03$10,300.00
$1.01$25,250.00
$0.99$99,000.00
$0.97$194,000.00
Need more?

Associated Parts

58423-1 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET INSUL. 22-10
58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
539691-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies ERGO DIE R.B.Y
Sign in to add projects and notes