Reference Only
1565986-1
Power to the Board RCPT ASSY 2.5 SLIM BATTERY CONN
Datasheet
1565986-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 7 A | |
| Voltage Rating | 30 V | |
| Number of Positions | 5 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 2.5 mm | |
| Packaging | Tray | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
144In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $172.08 | |
| $2.36 | $339.84 | |
| $2.32 | $668.16 | |
| $2.26 | $1,139.04 | |
| $2.19 | $2,207.52 | |
| $2.16 | $5,443.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.