Reference Only

1565380-1

Automotive Connectors 025 28POS PLUG ASSY

Manufacturer:

Mfr Part:
1565380-1

TTI Part:
1565380-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions28 Position
Pitch2.2 mm (0.087 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedUnsealed
SeriesTH 025
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height15.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length21 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.2 mm
SubcategoryAutomotive Connectors
TypePlug Housing
Voltage Rating12 VDC
Width33 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.62$162.00
$1.58$474.00
$1.53$765.00
$1.47$1,470.00
$1.39$3,475.00
$1.38$6,624.00
$1.28$9,600.00
Need more?
Sign in to add projects and notes