Reference Only

1565089-1

Headers & Wire Housings GRACE INERTIA CON 3.5 2P

Manufacturer:

Mfr Part:
1565089-1

TTI Part:
1565089-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.049$2,940.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.