Reference Only

1564562-5

Automotive Connectors SLIDE,GROUP D

Manufacturer:

Mfr Part:
1564562-5

TTI Part:
1564562-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Number of Positions8 Position, 10 Position, 12 Position
ColorGray
Sealed / UnsealedUnsealed
SeriesHeavy Duty Sealed Connector
PackagingEach
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeTab Housing

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.393$6,288.00
Need more?
Sign in to add projects and notes