Reference Only

1564562-1

Automotive Connectors SLIDE,GROUP D

Manufacturer:

Mfr Part:
1564562-1

TTI Part:
1564562-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Number of Positions8 Position, 10 Position, 12 Position
ColorYellow
Sealed / UnsealedUnsealed
SeriesHeavy Duty Sealed Connector
PackagingBulk
Flammability RatingUL 94 V-0
Height8.9 mm
Length12.9 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Width8.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,260In Stock

3,200 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.348$6.96
$0.345$17.25
$0.341$34.10
$0.338$50.70
$0.335$83.75
$0.331$827.50
$0.328$2,099.20
$0.325$3,640.00
Need more?
Sign in to add projects and notes