Reference Only

1564411-5

Automotive Connectors SLIDE,TAB HOUSING

Manufacturer:

Mfr Part:
1564411-5

TTI Part:
1564411-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeMounting Clip
Number of Positions4 Position, 12 Position, 15 Position, 16 Position, 18 Position
ColorGray
Sealed / UnsealedUnsealed
SeriesHeavy Duty Sealed Connector
PackagingEach
Flammability RatingUL 94 V-0
Height14.4 mm
Length10.4 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Width10 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$0.434$520.80
$0.425$2,040.00
Need more?
Available Regional Inventory
1,300 available now at ttieurope.com
Sign in to add projects and notes