Reference Only
1564411-1
Automotive Connectors SLIDE,TAB HOU SING
Datasheet
1564411-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Mounting Clip | |
| Number of Positions | 4 Position, 12 Position, 15 Position, 16 Position, 18 Position | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 12.9 mm | |
| Length | 8.9 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Width | 8.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,850In Stock
24,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.443 | $22.15 | |
| $0.438 | $43.80 | |
| $0.432 | $64.80 | |
| $0.411 | $493.20 | |
| $0.405 | $972.00 | |
| $0.399 | $1,915.20 | |
| $0.394 | $3,309.60 | |
| $0.389 | $14,937.60 |
Need more?
My Notes
Sign into see notes.