Reference Only
1563190-1
Automotive Connectors 2POS TAB 1.6 X 0.6 TAB HSG CODA
Datasheet
1563190-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro Timer II | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Tab | |
| Height | 30 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 12.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Tab Housing | |
| Voltage Rating | 12 VDC | |
| Width | 11.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.291 | $5.23 | |
| $0.287 | $7.17 | |
| $0.283 | $14.15 | |
| $0.279 | $27.90 | |
| $0.275 | $68.75 | |
| $0.272 | $2,176.00 | |
| $0.267 | $8,544.00 |
Need more?
My Notes
Sign into see notes.