Reference Only
1563189-1
Automotive Connectors MT 2,REC HSG,CODA 2POS
Datasheet
1563189-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro Timer II | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 22.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 11.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Receptacle Housing | |
| Voltage Rating | 12 VDC | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.262 | $26.20 | |
| $0.259 | $129.50 | |
| $0.255 | $255.00 | |
| $0.252 | $630.00 | |
| $0.242 | $1,210.00 | |
| $0.239 | $2,390.00 | |
| $0.235 | $5,875.00 | |
| $0.232 | $11,600.00 |
Need more?
My Notes
Sign into see notes.