Reference Only

1563125-1

Automotive Connectors 10POS, MIXED,TAB HSG

Manufacturer:

Mfr Part:
1563125-1

TTI Part:
1563125-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch2.54 mm, 5.2 mm
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
SeriesMCON
PackagingEach
Contact GenderWithout Pin Contacts
Housing MaterialPolybutylene Terephthalate (PBT)
Length18.85 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 20 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing4.24 mm
SubcategoryAutomotive Connectors
TypeTab Housing
Voltage Rating14 VDC
Width42.15 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.86$860.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes