Reference Only
1558940-8
General Purpose Relays SNRII-A0-1A3-D060
Datasheet
1558940-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Relay | |
| Type | PCB Relay | |
| Coil Voltage | 60 V | |
| Relay Contact Form | 1 form C (SPDT) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 277 VAC | |
| Coil Resistance | 21.176 kOhms | |
| Contact Material | Silver Tin Oxide (AgSnO2 | |
| Series | SNR | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.98 | $23,960.00 | |
| $6.22 | $62,200.00 | |
| $4.53 | $226,500.00 | |
| $4.03 | $403,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes