Reference Only
1558940-6
General Purpose Relays SNRII-A0-1A3-D024
Datasheet
1558940-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Relay | |
| Type | PCB Relay | |
| Coil Voltage | 24 V | |
| Relay Contact Form | 1 form C (SPDT) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 277 VAC | |
| Coil Resistance | 3.388 kOhms | |
| Contact Material | Silver Tin Oxide (AgSnO2 | |
| Series | SNR | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.52 | $210.40 | |
| $10.41 | $624.60 | |
| $10.31 | $1,031.00 | |
| $10.21 | $2,654.60 | |
| $9.94 | $4,970.00 | |
| $9.68 | $9,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.