Reference Only

1558940-5

General Purpose Relays SNRII-A0-1A3-D021

Manufacturer:

Mfr Part:
1558940-5

TTI Part:
1558940-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductRelay
TypePCB Relay
Coil Voltage21 V
Relay Contact Form1 form C (SPDT)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StylePCB Mount
Switching Voltage277 VAC
Coil Resistance2.594 kOhms
Contact MaterialSilver Tin Oxide (AgSnO2
SeriesSNR
Length28 mm
Width5 mm
Height15 mm
PackagingTube
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$10.32$20,640.00
$5.40$54,000.00
$3.95$197,500.00
$3.50$350,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes