Reference Only
1558675-7
Industrial Relays T9GS5L24-24
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 20 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 640 Ohms | |
| Coil Current | 37.5 mA | |
| Switching Voltage | 480 VAC | |
| Contact Material | Silver Tin | |
| Length | 32 mm | |
| Width | 25 mm | |
| Height | 27 mm | |
| Packaging | Each | |
| Power Consumption | 900 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 840 / Multiples: 420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.53 | $2,965.20 | |
| $3.39 | $4,271.40 | |
| $2.63 | $13,255.20 | |
| $2.24 | $22,579.20 | |
| $2.15 | $54,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes