Reference Only
1558665-3
Industrial Relays T9GS5L14-12
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 20 A | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 75 mA | |
| Switching Voltage | 480 VAC | |
| Contact Material | Silver Tin | |
| Length | 29.0 mm | |
| Width | 21.5 mm | |
| Height | 15.7 mm | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
10,000
On Order
10,000 expected on from 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $2,250.00 | |
| $2.22 | $11,100.00 | |
| $2.20 | $22,000.00 | |
| $2.18 | $54,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes