Reference Only

1554723-1

Automotive Connectors 1.0 SEALED RCPT CONTACT

Manufacturer:

Mfr Part:
1554723-1

TTI Part:
1554723-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
SeriesSuperseal 1.0
PackagingReel
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeF-Crimp Contact
Wire Gauge Range20 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.156$1,248.00
$0.152$2,432.00
$0.147$3,528.00
$0.145$8,120.00
Need more?
Sign in to add projects and notes