Reference Only

1551953-1

Heavy Duty Power Connectors Pluggable busbar assembly

Manufacturer:

Mfr Part:
1551953-1

TTI Part:
1551953-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating170 A
Number of Positions2 Position
Termination StyleSolder
Voltage Rating600 VAC, 48 VDC
Housing MaterialThermoplastic (TP)
Contact PlatingTin
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 105 C
PackagingTray
Flammability RatingUL 94 V-0
Housing ColorBlack
Minimum Operating Temperature- 55 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 288 / Multiples: 288)
Quantity Unit PriceExt. Price
$4.43$1,275.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes