Reference Only

1551576-5

EMI Gaskets, Sheets, Absorbers & Shielding Shield Finger, 3.4mm

Manufacturer:

Mfr Part:
1551576-5

TTI Part:
1551576-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeSpring Fingers
Mounting StyleSMD/SMT
Length3.26 mm
Width1.4 mm
Thickness3.85 mm
SeriesDYNAMIC
PackagingReel
SubcategoryEMI/RFI
TradenameDYNAMIC SERIES

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 32,000 / Multiples: 32,000)
Quantity Unit PriceExt. Price
$0.185$5,920.00
$0.179$11,456.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes