Reference Only

1551574-5

EMI Gaskets, Sheets, Absorbers & Shielding 2.6MM SCALABLE SPRING FINGER

Manufacturer:

Mfr Part:
1551574-5

TTI Part:
1551574-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductFingerstock
TypeSpring Fingers
Mounting StyleSMD/SMT
Length3.26 mm
Width1.15 mm
Thickness2.6 mm
PackagingEach
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45,000 / Multiples: 45,000)
Quantity Unit PriceExt. Price
$0.134$6,030.00
$0.119$10,710.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.