Reference Only
1551573-5
EMI Gaskets, Sheets, Absorbers & Shielding 2.15MM SCALABLE SPRING FINGER
Datasheet
1551573-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Fingerstock | |
| Type | Spring Fingers | |
| Mounting Style | SMD/SMT | |
| Length | 3.26 mm | |
| Width | 1.15 mm | |
| Thickness | 2.15 mm | |
| Packaging | Reel | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 43,200 / Multiples: 43,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $6,480.00 | |
| $0.146 | $12,614.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
43,200 available now at ttiasia.com
My Notes
Sign into see notes.