Reference Only
154719-2
Automotive Connectors BOOT/INSULATOR F. POSLOK TERM
Datasheet
154719-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Red | |
| Packaging | Bulk | |
| Contact Type | Plug | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.065 | $6.50 | |
| $0.054 | $54.00 | |
| $0.051 | $153.00 | |
| $0.049 | $1,764.00 | |
| $0.048 | $2,880.00 | |
| $0.046 | $5,520.00 | |
| $0.045 | $10,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.