Reference Only

154718-3

Automotive Connectors POST LOCK RECEPTACLE Reel of 1500

Manufacturer:

Mfr Part:
154718-3

TTI Part:
154718-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Series250 FASTON
PackagingReel
Contact MaterialBrass
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameFASTON
TypeContact
Wire Gauge Range14 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,500In Stock

40,500 expected on  from 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.147$220.50
$0.141$423.00
$0.139$834.00
$0.136$1,020.00
$0.134$1,407.00
$0.132$3,168.00
$0.129$5,418.00
$0.127$12,573.00
Need more?

Associated Parts

525651 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools F D.A.H.T. ASSY
Sign in to add projects and notes