Reference Only

154717-1

Automotive Connectors POSITIVE LOCK RECPT

Manufacturer:

Mfr Part:
154717-1

TTI Part:
154717-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Wire Gauge Min13 AWG
Wire Gauge Max11 AWG
PackagingReel
MaterialBrass
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range11 AWG to 13 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 48,000)
Quantity Unit PriceExt. Price
$0.115$5,520.00
$0.114$10,944.00
Need more?
Available Regional Inventory
75,000 available now at ttieurope.com

Associated Parts

525651 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools F D.A.H.T. ASSY
724659-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXT TOOL FOR POSITIVE 0.250

My Notes

Sign into see notes.