Reference Only
1546997-1
Standard Circular Connector HS TUBING SIZE 8 FOR MINI CPC
Datasheet
1546997-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Mounting Style | Cable | |
| Shell Material | Polyamide (PA) | |
| Accessory Type | Heat Shrink Tubing | |
| Diameter | 12.7 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
752In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.94 | $28.94 | |
| $28.64 | $143.20 | |
| $27.97 | $279.70 | |
| $25.41 | $635.25 | |
| $18.26 | $9,130.00 | |
| $18.07 | $18,070.00 | |
| $17.88 | $89,400.00 | |
| $17.69 | $176,900.00 |
Need more?
Sign in to add projects and notes