Reference Only

1546927-8

Barrier Terminal Blocks 8P R/A BARRIER STRIP 8.26MM 300V 15A BLK

Manufacturer:

Mfr Part:
1546927-8

TTI Part:
1546927-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch8.26 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeTri-Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series#4 Series Tri-Barrier
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$2.77$415.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes