Reference Only

1546927-2

Barrier Terminal Blocks 2P .325 TRI-BARRIER W/COVER

Manufacturer:

Mfr Part:
1546927-2

TTI Part:
1546927-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch8.26 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeTri-Barrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
Series#4 Series Tri-Barrier
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,800 / Multiples: 4,800)
Quantity Unit PriceExt. Price
$1.18$5,664.00
$1.17$11,232.00
$1.15$16,560.00
$1.14$27,360.00
$1.13$37,968.00
$1.12$59,136.00
Need more?
Sign in to add projects and notes