Reference Only
1546921-1
Standard Circular Connector STR RLF ASSY SIZE 11
Datasheet
1546921-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Polyamide (PA) | |
| Accessory Type | Heat Shrink Tubing | |
| Diameter | 15.87 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Miniature CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34In Stock
600 expected on from 22-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.31 | $19.31 | |
| $19.10 | $95.50 | |
| $18.91 | $189.10 | |
| $18.71 | $467.75 | |
| $18.51 | $925.50 | |
| $18.32 | $1,832.00 | |
| $18.05 | $4,512.50 | |
| $17.86 | $17,860.00 |
Need more?
Sign in to add projects and notes