Reference Only

1546746-4

Standard Circular Connector R/A CABLE CLAMP KIT SIZE 11 CPC

Manufacturer:

Mfr Part:
1546746-4

TTI Part:
1546746-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCable Clamp
Mounting StyleCable
SeriesCPC
PackagingEach
Height42.16 mm
Mounting AngleRight
Product TypeStandard Circular Connector
Shell MaterialThermoplastic (TP)
Shell Size11
SubcategoryCircular Connectors
TradenameMiniature CPC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$9.53$2,859.00
$9.00$24,300.00
$8.23$41,973.00
$7.66$78,132.00
$7.28$183,456.00
Need more?

My Notes

Sign into see notes.