Reference Only
1546734-8
Barrier Terminal Blocks 08P .325 HIGH-RISE DUAL BARRI
Datasheet
1546734-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 8 Position | |
| Pitch | 8.26 mm | |
| Type | Dual Barrier, Open Bottom with Standoffs | |
| Series | 4DB | |
| Packaging | Each | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.58 | $5,032.00 | |
| $10.06 | $5,030.00 | |
| $7.65 | $7,650.00 | |
| $6.35 | $31,750.00 | |
| $6.28 | $62,800.00 |
Need more?
Sign in to add projects and notes