Reference Only

1546670-6

Barrier Terminal Blocks 6P .437 DR BARRIER,W/BND SCRW

Manufacturer:

Mfr Part:
1546670-6

TTI Part:
1546670-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch11.1 mm
Current Rating25 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeDual Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
Series0.4375 DOUBLE ROW
PackagingBulk
Housing MaterialThermoplastic (TP)
Length85.8 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Thread Size6-32 x 1/4

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

9,600
On Order
9,600 expected 04-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.39$239.00
$2.36$22,656.00
$2.33$33,552.00
Need more?

My Notes

Sign into see notes.