Reference Only

1546657-6

Barrier Terminal Blocks 6P PCV DUAL BARRIER,0.250

Manufacturer:

Mfr Part:
1546657-6

TTI Part:
1546657-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch6.35 mm
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
TypeDual Barrier, Flat Block without Mounting Ears
Mounting StyleDirect
ColorBlack
SeriesBC6
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Thread SizeM3

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.73$519.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.