Reference Only
1546349-2
Standard Circular Connector R/A CABLE CLAMP 17
Datasheet
1546349-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Height | 45.72 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,277
On Order
1,277 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.05 | $18.05 | |
| $16.93 | $67.72 | |
| $15.54 | $155.40 | |
| $15.38 | $230.70 | |
| $13.56 | $339.00 | |
| $13.24 | $662.00 | |
| $11.95 | $29,875.00 | |
| $11.30 | $56,500.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17
Standard Circular Connector PLUG REVERSE 17-28

Standard Circular Connector PLUG STANDARD 17-3

Standard Circular Connector PLUG REVERSE 17-3

Standard Circular Connector PLUG 9 POSITION shell size 17

Standard Circular Connector SLD CPC PLUG ASSY 17

Standard Circular Connector PLG PIN 17-14 F/H SEALED

Standard Circular Connector PLG PIN 17-16 F/H

Standard Circular Connector CPC PLUG ASSEMBLY SI

Standard Circular Connector FREE HANGING PLG 16P
Sign in to add projects and notes