Reference Only
1546348-2
Standard Circular Connector R/A CABLE CLAMP 13
Datasheet
1546348-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Height | 42.16 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Angle | Right | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,560In Stock
1,000 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.47 | $16.47 | |
| $16.29 | $81.45 | |
| $15.27 | $152.70 | |
| $14.17 | $354.25 | |
| $13.69 | $684.50 | |
| $12.43 | $1,243.00 | |
| $12.30 | $3,075.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
My Notes
Sign into see notes.