Reference Only

1546311-6

Barrier Terminal Blocks 6P .563 DR BARRIER,W/WASHER

Manufacturer:

Mfr Part:
1546311-6

TTI Part:
1546311-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch14.3 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
TypeDual Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorBlack
Series0.563 DOUBLE ROW
PackagingEach
Housing MaterialThermoplastic
Length111.2 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$9.79$3,524.40
$8.91$6,415.20
$8.75$9,450.00
$8.58$43,243.20
$7.03$70,862.40
Need more?
Sign in to add projects and notes