Reference Only

1546307-4

Barrier Terminal Blocks 4P .374 DR BARRIER,W/WASHER

Manufacturer:

Mfr Part:
1546307-4

TTI Part:
1546307-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch9.53 mm
Current Rating20 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeDual Barrier Strip
Number of Rows2 Row
Mounting StylePanel Mount
ColorBlack
Series0.374 DOUBLE ROW
PackagingEach
Housing MaterialThermoplastic
Length55.2 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,800 / Multiples: 4,800)
Quantity Unit PriceExt. Price
$1.58$7,584.00
$1.54$14,784.00
$1.53$22,032.00
Need more?
Sign in to add projects and notes