Reference Only

1546306-9

Barrier Terminal Blocks STRIP DL 9 POS .374

Manufacturer:

Mfr Part:
1546306-9

TTI Part:
1546306-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions9 Position
Pitch9.53 mm
Current Rating20 A
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeDual Barrier, Flat Block with Mounting Ears
Mounting StyleOpen End Position
ColorBlack
Series0.374 DOUBLE ROW
PackagingEach
Housing MaterialThermoplastic
Length103 mm
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.66$6,384.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes